Part Details for 3470/50C-SL005 by Alpha Wire
Overview of 3470/50C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3470ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM3470WCRSZ-RL7 | Analog Devices | 4-Ch Iso w/ Int Transformer Dr | |
ADUM3470CRSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for 3470/50C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 50 Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool. RoHS: Compliant | 21 Factory Stock |
|
$2,197.9400 / $2,358.3300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 50 Conductors - 28 AWG - 7/36 Conductor Strand - 300V - Slate Color - 30.48m (100ft)/Spool. RoHS: Compliant | 21 Factory Stock |
|
$2,197.9400 / $2,358.3300 | Buy Now |