Part Details for 346CK40 by Keysight Technologies
Overview of 346CK40 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346CK40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26237.1
|
TestEquity LLC | Keysight 346CK40 Noise Source, 2.4 mm, 1 GHz to 40 GHz, BNC Female Input Bias to 2.4 mm Male | 0 |
|
$9,391.0000 | Buy Now |