Part Details for 3469C SL002 by Alpha Wire
Results Overview of 3469C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3469C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9376
|
Newark | 3469C Slate 500 Ft Rohs Compliant: Yes |Alpha Wire 3469C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,111.1100 / $2,419.3000 | Buy Now |
DISTI #
3469CSL002-ND
|
DigiKey | CABLE 9CON 28AWG SLATE SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0212 | Buy Now |
DISTI #
602-3469C-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 9 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$2,162.7700 / $2,293.6800 | Order Now |
DISTI #
73559010
|
RS | Multiconductor Cable, Communication,28 AWG,9C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3469C... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,473.8000 | RFQ |