-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20162NS | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, HWSON, /Tape & Reel | |
R2A20162SA | Renesas Electronics Corporation | 8-bit 2ch D/A Converter with Buffer, TSSOP, / | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8531
|
Newark | Automotive Conn Stac64 Ra Hdr 16 Ckt Brn Pol C Rohs Compliant: Yes |Molex 34691-0162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21121 |
|
$1.5200 / $1.6100 | Buy Now |
DISTI #
538-34691-0162
|
Mouser Electronics | Automotive Connectors STAC64 RA HDR 16 CKT BRN POL C TRAY RoHS: Compliant | 345 |
|
$1.4200 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64™ Automotive Tray RoHS: Compliant |
21121 Partner Stock |
|
$1.0100 / $1.4300 | Buy Now |
DISTI #
65681472
|
Verical | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 19712 |
|
$0.9900 / $1.4200 | Buy Now |
DISTI #
16853642
|
Verical | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 1409 |
|
$0.9900 / $1.4200 | Buy Now |
|
Quest Components | 8377 |
|
$0.7469 / $2.7160 | Buy Now | |
DISTI #
34691-0162
|
TTI | Automotive Connectors STAC64 RA HDR 16 CKT BRN POL C TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 616 In Stock |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
346910162-MOL
|
TME | 34691-0162 Min Qty: 37 | 21121 |
|
$0.7899 / $1.1401 | Buy Now |
DISTI #
34691-0162
|
IBS Electronics | Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization C, Brown, Tray Min Qty: 590 Package Multiple: 1 | 21121 |
|
$1.4690 | Buy Now |
DISTI #
MOL34691-0162
|
Interstate Connecting Components | STAC64 RA HDR 16 CKT BRN POL TRAY | 153 |
|
$1.4970 / $1.8642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34691-0162
Molex
Buy Now
Datasheet
|
Compare Parts:
34691-0162
Molex
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |