Part Details for 3467C SL005 by Alpha Wire
Overview of 3467C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3467C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9374
|
Newark | Shld Cable, 7Cond, 28Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 3467C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$512.7300 | Buy Now |
DISTI #
A3467C-100-ND
|
DigiKey | CABLE 7CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$405.9400 | Buy Now |
DISTI #
602-3467C-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 7C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$405.9300 / $405.9400 | Buy Now |
DISTI #
71269530
|
RS | Multiconductor Cable, Communication,28 AWG,7C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3467C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$406.8700 / $432.8400 | RFQ |
Part Details for 3467C SL005
3467C SL005 CAD Models
3467C SL005 Part Data Attributes:
|
3467C SL005
Alpha Wire
Buy Now
|
Compare Parts:
3467C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |