Part Details for 3467 by Adafruit Industries
Overview of 3467 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3467AIDDB#TRPBF | Analog Devices | 1.1A Boost DC/DC Conv w/ Int S | |
LT3467IDDB#TRMPBF | Analog Devices | 1.1A Boost DC/DC Conv w/ Int S | |
LT3467ES6#TRMPBF | Analog Devices | 1.1A Boost DC/DC Conv w/ Int S |
Price & Stock for 3467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9350
|
Newark | Adafruit Charlieplex Led Matrix Bonnet - 8X16 Blue Leds |Adafruit 3467 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 | Buy Now |
DISTI #
1528-2870-ND
|
DigiKey | 8X16 CHARLIEPLEX LED BLUE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$12.9500 | Buy Now |
DISTI #
485-3467
|
Mouser Electronics | LED Lighting Development Tools Adafruit CharliePlex LED Matrix Bonnet - 8x16 Blue LEDs RoHS: Compliant | 1 |
|
$12.9500 | Buy Now |
DISTI #
72491715
|
RS | Adafruit CharliePlex LED Matrix Bonnet - 8x16 Blue LEDs | Adafruit Industries 3467 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 | RFQ |
Part Details for 3467
3467 CAD Models
3467 Part Data Attributes
|
3467
Adafruit Industries
Buy Now
|
Compare Parts:
3467
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |