Part Details for 3466C SL001 by Alpha Wire
Overview of 3466C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3466C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6799
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 28Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 3466C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,866.7100 | Buy Now |
DISTI #
3937-3466CSL001-ND
|
DigiKey | CABLE 6COND 28AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,810.6900 | Buy Now |
DISTI #
A3466C-1000-ND
|
DigiKey | CABLE 6COND 28AWG SHLD 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,582.0900 | Buy Now |
DISTI #
602-3466C-1000
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 6 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$2,581.8000 | Order Now |
DISTI #
71755320
|
RS | Ae C&C, 3466C Slate 1000 Ft 28Awg 7/36 6C Foil/Brd | Alpha Wire 3466C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,825.1600 | RFQ |