There are no models available for this part yet.
Overview of 3465C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3465C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F2033
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 28Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 3465C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,459.9100 | Buy Now | |
DISTI #
3937-3465CSL002-ND
|
DigiKey | CABLE 5CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,601.0400 | Buy Now | |
DISTI #
3465CSL002-ND
|
DigiKey | CABLE 5CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,155.8200 | Buy Now | |
DISTI #
602-3465C-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG, 5 Conductor Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,155.8200 | Order Now | |
DISTI #
73559003
|
RS | Multiconductor Cable, Communication,28 AWG,5C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3465C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,430.5700 / $1,690.6700 | RFQ |