Part Details for 3463 SL005 by Alpha Wire
Overview of 3463 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3463 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6797
|
Newark | Multiconductor Unshielded Cable, Control, 3, 28 Awg, 0.089 Mm , 7 X 0.127Mm, 100 Ft, 30.5 M Rohs Compliant: Yes |Alpha Wire 3463 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$283.8100 / $404.8500 | Buy Now |
DISTI #
3463SL005-ND
|
DigiKey | CABLE 3CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$259.3900 / $276.6600 | Buy Now |
DISTI #
602-3463-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 1 |
|
$259.3800 / $276.6500 | Buy Now |
DISTI #
71269526
|
RS | Multiconductor Cable, Communication,28 AWG,3C, Foil/Braid Shield, Stranded, Slate | Alpha Wire 3463 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$414.5700 / $436.4000 | RFQ |