There are no models available for this part yet.
Overview of 346108-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 346108-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH9445
|
Newark | Solder Sleeve, Pvdf, 16.5Mm, 24Awg, Blue Rohs Compliant: No |Raychem Te Connectivity 346108-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $4.5600 | Buy Now | |
DISTI #
346108-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 346108-000) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9220 / $2.1700 | Buy Now | |
DISTI #
RYCS02-13-R
|
Heilind Electronics | 346108-000 | Americas - 0 in Stock7500 On Order |
|
$1.5522 / $2.3134 | Buy Now | |
Onlinecomponents.com | SolderSleeve Device Shield Termination with Lead - 5.08 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride). |
27 In Stock |
|
$0 | Buy Now | ||
DISTI #
RYCS02-13-R
|
Interstate Connecting Components | 346108-000 | 02500 On Order |
|
$1.5522 / $2.3134 | Buy Now | |
Powell Electronics | SHLD TERM W/LD M83519 Min Qty: 1 | 29 |
|
$2.5600 / $7.5000 | Buy Now | ||
DISTI #
346108-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 346108-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
346108-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 346108-000) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |