Part Details for 346-91-160-41-013000 by Mill-Max Mfg Corp
Overview of 346-91-160-41-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001ACC8E-33N0-13.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5156AI-FK-25N0-1.300000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5156AI-FK-33N0-13.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 346-91-160-41-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-91-160-41-013000-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0376 | Buy Now |
DISTI #
575-3469116041013000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Not Compliant | 0 |
|
$13.3800 / $13.7500 | Order Now |
DISTI #
000000000005678232
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$5.9600 / $22.1700 | Buy Now |