Part Details for 346-44-103-41-012000 by Mill-Max Mfg Corp
Overview of 346-44-103-41-012000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120001-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
10120009-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
51968-10012000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 120S Right Angle Receptacle. |
Price & Stock for 346-44-103-41-012000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-44-103-41-012000-ND
|
DigiKey | CONN RCPT 3POS 0.1 TIN PCB Min Qty: 68 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6752 | Buy Now |
DISTI #
575-3464410341012000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 0 |
|
$1.2500 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$7.7400 | Buy Now |
DISTI #
000000000005678001
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$0.7280 / $12.8400 | Buy Now |
Part Details for 346-44-103-41-012000
346-44-103-41-012000 CAD Models
346-44-103-41-012000 Part Data Attributes
|
346-44-103-41-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
346-44-103-41-012000
Mill-Max Mfg Corp
IC Socket, SIP3, 3 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | SIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP3 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 3 |