Part Details for 346-11-105-41-013000 by Mill-Max Mfg Corp
Overview of 346-11-105-41-013000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-11-105-41-013000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
346-11-105-41-013000-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
82 In Stock |
|
$9.6530 / $15.9700 | Buy Now |
DISTI #
575-3461110541013000
|
Mouser Electronics | IC & Component Sockets Interconnect Socket RoHS: Compliant | 448 |
|
$3.0200 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.6600 | Buy Now |
DISTI #
000000000005677637
|
Sager | IC & Component Sockets Interconnect Socket Min Qty: 50 | 0 |
|
$1.5100 / $14.3700 | Buy Now |
Part Details for 346-11-105-41-013000
346-11-105-41-013000 CAD Models
346-11-105-41-013000 Part Data Attributes
|
346-11-105-41-013000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
346-11-105-41-013000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |