Datasheets
346-031-526-602 by: EDAC Inc

Card Edge Connector

Part Details for 346-031-526-602 by EDAC Inc

Overview of 346-031-526-602 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 346-031-526-602

Part # Distributor Description Stock Price Buy
DISTI # 76AJ2009
Newark Card Edge Conn, Single Side, 31Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:31 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:346 Series Rohs Compliant: Yes |Edac 346-031-526-602 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.4400
  • 100 $6.4000
  • 250 $6.2200
  • 500 $6.0100
  • 1,000 $5.3700
$5.3700 / $7.4400 Buy Now
DISTI # 151-346-031-526-602-ND
DigiKey CONN EDGE SGL FMALE 31POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $8.2616
$8.2616 Buy Now
DISTI # 587-346-031-526-602
Mouser Electronics Standard Card Edge Connectors Card Edge Connectors RoHS: Compliant 0
  • 1 $9.8800
  • 10 $8.8800
  • 25 $8.2600
  • 50 $8.2300
  • 100 $8.1500
  • 250 $7.8600
  • 500 $7.7200
  • 1,000 $7.4600
$7.4600 / $9.8800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $5.2500
$5.2500 Buy Now
Onlinecomponents.com Card Edge Connectors - 31 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 25 $6.5100
  • 50 $6.4100
  • 100 $5.3400
  • 250 $4.9600
  • 500 $4.6000
  • 1,000 $4.3500
  • 2,500 $4.2800
  • 5,000 $4.1700
$4.1700 / $6.5100 Buy Now

Part Details for 346-031-526-602

346-031-526-602 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

346-031-526-602 Part Data Attributes

346-031-526-602 EDAC Inc
Buy Now Datasheet
Compare Parts:
346-031-526-602 EDAC Inc Card Edge Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 4.685 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V
Filter Feature NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.125 inch
Mixed Contacts NO
Mounting Option 1 HOLE .125-.137
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.15 inch
Terminal Pitch 3.18 mm
Termination Type SOLDER
Total Number of Contacts 31
UL Flammability Code 94V-0
Withdrawl Force-Min 0.28 N

Alternate Parts for 346-031-526-602

This table gives cross-reference parts and alternative options found for 346-031-526-602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-031-526-602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 346-031-526-602 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 346-031-526-602 by EDAC Inc

Select Manufacturer
Which Manufacturer of 346-031-526-602 would you like to use for your alert(s)?
  • Please alert me when 346-031-526-602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 346-031-526-602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 346-031-526-602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 346-031-526-602 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 346-031-526-602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 346-031-526-602 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: