Part Details for 346-012-522-202 by EDAC Inc
Overview of 346-012-522-202 by EDAC Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 346-012-522-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H7110
|
Newark | Card Edge Conn, Dual Side, 12Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:12 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 346-012-522-202 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $6.9500 | Buy Now |
DISTI #
346-012-522-202-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9524 | Buy Now |
DISTI #
587-346-012-522-202
|
Mouser Electronics | Standard Card Edge Connectors 12P .125" x .250" Green RoHS: Compliant | 0 |
|
$5.6800 / $8.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$4.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | Card Edge Connectors - 12 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.5800 / $5.2100 | Buy Now |
Part Details for 346-012-522-202
346-012-522-202 CAD Models
346-012-522-202 Part Data Attributes
|
346-012-522-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
346-012-522-202
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.56 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 346-012-522-202
This table gives cross-reference parts and alternative options found for 346-012-522-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-012-522-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6D06DS29A3M399 | Thomas & Betts | Check for Price | Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 346-012-522-202 vs A6D06DS29A3M399 |
396-012-555-878 | EDAC Inc | $8.5553 | Card Edge Connector | 346-012-522-202 vs 396-012-555-878 |
396-012-558-204 | EDAC Inc | $10.7392 | Card Edge Connector | 346-012-522-202 vs 396-012-558-204 |
396-012-556-202 | EDAC Inc | $10.7392 | Card Edge Connector | 346-012-522-202 vs 396-012-556-202 |
396-012-560-858 | EDAC Inc | $8.5553 | Card Edge Connector | 346-012-522-202 vs 396-012-560-858 |
396-012-555-258 | EDAC Inc | $8.5553 | Card Edge Connector | 346-012-522-202 vs 396-012-555-258 |
346-012-558-202 | EDAC Inc | $10.6444 | Card Edge Connector | 346-012-522-202 vs 346-012-558-202 |
A6D06RA29CM399 | Thomas & Betts | Check for Price | Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 346-012-522-202 vs A6D06RA29CM399 |
A6D06DS29A3 | Thomas & Betts | Check for Price | Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 346-012-522-202 vs A6D06DS29A3 |
C6D06DS29D4 | Thomas & Betts | Check for Price | Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 346-012-522-202 vs C6D06DS29D4 |