There are no models available for this part yet.
Overview of 346-010-559-258 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 346-010-559-258 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AJ3250
|
Newark | Card Conn, Dual Side, 10Pos, Wire Wrap, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Product Range:346 Series Rohs Compliant: Yes |Edac 346-010-559-258 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $11.7000 | Buy Now | |
DISTI #
151-346-010-559-258-ND
|
DigiKey | 346 SERIES (.125" (3.18MM) CONTA Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6592 | Buy Now | |
DISTI #
587-346-010-559-258
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connectors RoHS: Compliant | 0 |
|
$10.9100 / $11.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$8.2500 | Buy Now | ||
Onlinecomponents.com | Card Edge Connectors - 10 Contacts - 0.125” (3.175mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.2500 / $11.0900 | Buy Now |
CAD Models for 346-010-559-258 by EDAC Inc
Part Data Attributes for 346-010-559-258 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.86 inch
|
Body Length
|
1.435 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
2100VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE SET
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.81 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
3.18 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 346-010-559-258
This table gives cross-reference parts and alternative options found for 346-010-559-258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 346-010-559-258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-010-526-802 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-526-802 |
346-010-521-202 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-521-202 |
346-010-520-812 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-520-812 |
346-010-559-207 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-559-207 |
346-010-521-212 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-521-212 |
346-010-521-804 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-521-804 |
346-010-526-858 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-526-858 |
346-010-520-808 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-520-808 |
346-010-520-203 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-520-203 |
346-010-520-258 | Card Edge Connector | EDAC Inc | 346-010-559-258 vs 346-010-520-258 |