-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC VCXO 122.8800MHZ LVPECL SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1447CT-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ LVPECL Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
519 In Stock |
|
$6.6748 / $8.5400 | Buy Now |
DISTI #
345LB3I1228T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVPECL Pin 2 Enable Output 122.88MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 345LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8202 / $7.9834 | Buy Now |
DISTI #
774-345LB3I1228T
|
Mouser Electronics | VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 787 |
|
$6.6700 / $8.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant | 0 |
|
$6.7700 / $19.0300 | Buy Now |
DISTI #
57491419
|
Verical | Oscillator VCXO 122.88MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 239 |
|
$8.3233 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Quest Components | 173 |
|
$9.2540 / $11.8980 | Buy Now | |
DISTI #
345LB3I1228T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVPECL Pin 2 Enable Output 122.88MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 345LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$6.8202 / $7.9834 | Buy Now |
DISTI #
345LB3I1228T
|
Avnet Abacus | HFF VCXO Controlled Oscillator LVPECL Pin 2 Enable Output 122.88MHz Frequency �50ppm Absolute Pull �50ppm Frequency Stability 3.3VDC Supply Voltage -40�C to +85�C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 345LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
345LB3I1228T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
345LB3I1228T
CTS Corporation
OSC VCXO 122.8800MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 122.28 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |