Part Details for 3458 by Keystone Electronics Corp
Overview of 3458 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3458-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3458-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
76345-804-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 12 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 3458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5041
|
Newark | Spacer, Round, Al 6.4Mm X 9.5Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:9.525Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3Mm, Spacing Height:0.375" Rohs Compliant: Yes |Keystone 3458 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
36-3458-ND
|
DigiKey | ROUND SPACER #4 ALUMINUM 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3783 In Stock |
|
$0.1759 / $0.4800 | Buy Now |
DISTI #
534-3458
|
Mouser Electronics | Standoffs & Spacers .250 X .375 #4 ROUND SPACER RoHS: Compliant | 514 |
|
$0.1750 / $0.4700 | Buy Now |
DISTI #
70862820
|
RS | Spacer, 1/4 In Round, 0.375 In Length, Hole Size Number 4, Alum/Clear Iridite | Keystone Electronics 3458 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 322 |
|
$0.4070 / $0.4850 | Buy Now |
|
Future Electronics | Aluminum Iridite Plating Ø6.35 x 9.53 mm Unthreaded #4 Female-Female Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2250 | Buy Now |
|
Bisco Industries | 297 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Quest Components | 80 |
|
$0.3600 / $0.8000 | Buy Now | |
DISTI #
KEYS3458
|
TME | Spacer sleeve, 9.52mm, cylindrical, aluminium, Out.diam: 6.35mm Min Qty: 10 | 319 |
|
$0.2550 / $0.3280 | Buy Now |
Part Details for 3458
3458 CAD Models
3458 Part Data Attributes
|
3458
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3458
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics | |
Samacsys Modified On | 2023-03-20 08:13:35 |