Part Details for 3457 by Keystone Electronics Corp
Overview of 3457 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P0521
|
Newark | Spacer, Round Al 0.25In X 6.4Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:0.25", Bore Size:3Mm, Spacing Height:0.25" Rohs Compliant: Yes |Keystone 3457 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 468 |
|
$0.1480 / $0.1750 | Buy Now |
DISTI #
36-3457-ND
|
DigiKey | ROUND SPACER #4 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7993 In Stock |
|
$0.1457 / $0.3600 | Buy Now |
DISTI #
534-3457
|
Mouser Electronics | Standoffs & Spacers RD ALUM 4 X .250" RoHS: Compliant | 5957 |
|
$0.1450 / $0.3500 | Buy Now |
|
Future Electronics | 0.25 inch Length Aluminum Ø 0.250 inch Round Clear Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1984 | Buy Now |
|
Bisco Industries | 430 |
|
Buy Now | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 78 |
|
$0.3150 / $0.7000 | Buy Now | |
DISTI #
KEYS3457
|
TME | Spacer sleeve, 6.35mm, cylindrical, aluminium, Out.diam: 6.35mm Min Qty: 10 | 0 |
|
$0.2160 / $0.2770 | RFQ |
DISTI #
000000000000033207
|
Sager | Standoffs & Spacers RD ALUM 4 X .250 Min Qty: 500 | 0 |
|
$0.1395 / $0.1931 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1050 |
|
$0.2500 / $0.3800 | Buy Now |