There are no models available for this part yet.
Overview of 34560484 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34560484 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-1315-ND
|
DigiKey | REAR HORIZ RL 84HP LT INDRCT MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$8.0427 / $11.1400 | Buy Now | |
DISTI #
71376774
|
RS | Subrack, Accessory, REAR RAIL TYP L-ST 84HP ERP PR | nVent SCHROFF 34560484 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9900 / $11.2500 | RFQ | |
Onlinecomponents.com | Type L-St Light, Standard RoHS: Compliant |
183 In Stock 235 On Order |
|
$7.4700 | Buy Now | ||
DISTI #
34560484
|
Avnet Abacus | Horizontal Rail Type L-ST Aluminum Anodised 431.8mm Length (Alt: 34560484) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Type L-St Light, Standard RoHS: Compliant |
183 In Stock 235 On Order |
|
$7.4700 | Buy Now |