Part Details for 345601-040 by Littelfuse Inc
Overview of 345601-040 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6010-A64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, A-Key, 4.55mm, Header | |
345-6010-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, D-Key, 5.55mm, Header | |
345-6010-H63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, right, H-Key, 3.55mm, Header |
Price & Stock for 345601-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.2600 | Buy Now |