Part Details for 3455RCG83070030 by Honeywell Sensing and Control
Overview of 3455RCG83070030 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RCG83070030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0540
|
Newark | Thermal-Commercial Thermal |Honeywell 3455RCG83070030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0500 / $72.3000 | Buy Now |
DISTI #
3455RCG83070030-ND
|
DigiKey | THERMOSTAT AUTO RESET CYLINDR QC Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.0690 | Buy Now |
DISTI #
785-3455RCG83070030
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$52.5300 / $53.0600 | Order Now |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 3455RCG Series, 3455RCG83070030, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B223, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 82.22 °C [180 °F], Close Temperature 37.78 °C [100 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$44.8300 / $65.2600 | Buy Now |
DISTI #
000000000002158812
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 10 | 0 |
|
$51.6200 / $54.4400 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 3455RCG Series, 3455RCG83070030, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B223, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 82.22 °C [180 °F], Close Temperature 37.78 °C [100 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] RoHS: Compliant | 0 |
|
$44.8300 / $65.2600 | Buy Now |