Part Details for 3455RC-94170944 by Honeywell Sensing and Control
Overview of 3455RC-94170944 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RC-94170944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0538
|
Newark | Precision Thermostat |Honeywell 3455RC-94170944 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $42.4600 | Buy Now |
DISTI #
3455RC-94170944-ND
|
DigiKey | THERMOSTAT AUTO RESET CYLINDR QC Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3480 | Buy Now |
DISTI #
785-3455RC-94170944
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$31.4000 / $38.2800 | Order Now |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC-94170944, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B237, T106, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 140 °C [284 °F], Close Temperature 162 °C [323.6 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant | 0 |
|
$25.6000 / $37.3400 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC-94170944, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B237, T106, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 140 °C [284 °F], Close Temperature 162 °C [323.6 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant | 0 |
|
$25.6000 / $37.3400 | Buy Now |