Part Details for 3455RC 01000242 by Honeywell Sensing and Control
Overview of 3455RC 01000242 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3455RC 01000242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8182
|
Newark | Precision Thermostat Rohs Compliant: Yes |Honeywell 3455RC 01000242 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.2000 / $41.7100 | Buy Now |
DISTI #
480-5376-ND
|
DigiKey | THERMOSTAT 157DEG C SPST-NC CYL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
223 In Stock |
|
$26.6000 / $31.7300 | Buy Now |
DISTI #
785-3455RC01000242
|
Mouser Electronics | Thermostats 1/2(L305:325/290:260 RoHS: Compliant | 51 |
|
$25.5400 / $26.4400 | Buy Now |
DISTI #
V99:2348_07416931
|
Arrow Electronics | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1923 | Americas - 18 |
|
$6.5010 / $6.7250 | Buy Now |
DISTI #
70012607
|
RS | Thermostat, Standard, 120 VAC, 15 A, SPST, -18 C, 288 C | Honeywell 3455RC 01000242 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0000 / $26.4400 | RFQ |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 01000242, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B203S, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 157.22 °C [315 °F], Close Temperature 135 °C [275 °F], Open Tolerance 5.56 °C [10 °F], Close Tolerance 8.33 °C [15 °F] | 0 |
|
$7.7100 / $27.7400 | Buy Now |
DISTI #
3455RC-01000242
|
TME | Sensor: thermostat, NC, Topen: 157°C, Tclos: 135°C, 10A, 240VAC, ±6°C Min Qty: 1 | 47 |
|
$29.4600 / $33.8300 | Buy Now |
DISTI #
000000000001082779
|
Sager | Thermostats 1/2(L305:325/290:260 Min Qty: 1 | 0 |
|
$27.9300 / $34.3800 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC 01000242, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B203S, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 157.22 °C [315 °F], Close Temperature 135 °C [275 °F], Open Tolerance 5.56 °C [10 °F], Close Tolerance 8.33 °C [15 °F] | 0 |
|
$7.7100 / $27.7400 | Buy Now |