-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 SERIES CAP HSG. 6 POSMULTI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7508
|
Newark | Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 345178-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3122 |
|
$1.7500 / $2.0300 | Buy Now |
DISTI #
345178-2-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
345178-2
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bag (Alt: 345178-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | 040 SERIES CAP HSG. 6 POSMULTI RoHS: Compliant | 0 |
|
$1.5900 / $1.9100 | Buy Now |
DISTI #
345178-2
|
TTI | Automotive Connectors 040 SERIES CAP HSG . 6 POSMULTI RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 040 SERIES CAP HSG. 6 POSMULTI RoHS: Compliant | 0 |
|
$1.5900 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
345178-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
345178-2
TE Connectivity
040 SERIES CAP HSG. 6 POSMULTI
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.154 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.752 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Terminal Pitch | 2.54 mm |