-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 SERIES TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6515
|
Newark | Automotive Connectors 040 Series Tab Reel Of 1000 |Amp Te Connectivity 345164-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1870 | Buy Now |
DISTI #
55W5063
|
Newark | Rectangular Power Contact, Econoseal Iii 040 Series, Tin Plated Contacts, Brass, Pin, Crimp, 24 Awg Rohs Compliant: Yes |Amp Te Connectivity 345164-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
17-345164-1CT-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1852 In Stock |
|
$0.1415 / $0.3200 | Buy Now |
DISTI #
345164-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 345164-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$0.1426 / $0.1562 | Buy Now |
DISTI #
571-345164-1
|
Mouser Electronics | Automotive Connectors 040 SERIES TAB RoHS: Compliant | 5000 |
|
$0.1490 / $0.1710 | Buy Now |
DISTI #
571-345164-1-MR
|
Mouser Electronics | Automotive Connectors 040 SERIES TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1364 | Buy Now |
DISTI #
AMP345164-1
|
Heilind Electronics | 040 SERIES TAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 040 SERIES TAB RoHS: Compliant |
5000 Partner Stock |
|
$0.1446 / $0.1590 | Buy Now |
DISTI #
68405391
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
345164-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
345164-1
TE Connectivity
040 SERIES TAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Rated Current | 7 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |