Part Details for 3450R01000354 by Honeywell Sensing and Control
Overview of 3450R01000354 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3450R01000354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK2394
|
Newark | Thermal-Commercial Thermal |Honeywell 3450R01000354 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $33.3200 | Buy Now |
|
Onlinecomponents.com | SW Thermo SPST 180F 5F 120VAC 15A 1/4Tab RoHS: Compliant |
6 In Stock |
|
$31.5600 / $58.0000 | Buy Now |
|
Master Electronics | SW Thermo SPST 180F 5F 120VAC 15A 1/4Tab RoHS: Compliant |
6 In Stock |
|
$31.5600 / $58.0000 | Buy Now |