Part Details for 3450CM 82850099 by Honeywell Sensing and Control
Overview of 3450CM 82850099 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3450CM 82850099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M7077
|
Newark | Thermal-Commercial Thermal |Honeywell 3450CM 82850099 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5300 / $27.0000 | Buy Now |
DISTI #
480-6550-ND
|
DigiKey | THERMOSTAT MODULE SOLDER LUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
64 In Stock |
|
$33.1179 / $46.3700 | Buy Now |
DISTI #
785-3450CM-82850099
|
Mouser Electronics | Thermostats 15A,Man,Open on Rise MIL-STD-202 RoHS: Compliant | 10 |
|
$29.3300 / $43.1700 | Buy Now |
DISTI #
000000000002158111
|
Sager | Thermostats 15A,Man,Open on Rise MIL-STD-202 Min Qty: 1 | 174 |
|
$24.1300 / $30.7800 | Buy Now |