Part Details for 3450013200 by Essentra Components
Overview of 3450013200 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3450013200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3450013200-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/2-13 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.9702 / $2.2000 | Buy Now |
DISTI #
144-3450013200
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/2-13 Thread, 2 Lg, Knurled, Natural, Nylon RoHS: Compliant | 0 |
|
$0.9700 / $2.1200 | Order Now |
DISTI #
72045038
|
RS | Hex Socket Cap Screw, 1/2-13 Thread, 2 Lg | Essentra Components 3450013200 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 50.8 mm (2.000 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in) RoHS: Compliant | 0 |
|
$0.4302 / $1.2991 | Buy Now |