Part Details for 3450013150 by Essentra Components
Overview of 3450013150 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3450013150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3450013150-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/2-13 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.9135 / $2.0700 | Buy Now |
DISTI #
144-3450013150
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/2-13 Thread, 1 1/2 Lg, Knurled, Natural, Nylon RoHS: Compliant | 0 |
|
$0.9130 / $2.0000 | Order Now |
DISTI #
72767966
|
RS | Natural Nylon Hex Socket Cap Screw, 1/2-13, Thread Length 1.50 | Essentra Components 3450013150 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 38.1 mm (1.500 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in) RoHS: Compliant | 0 |
|
$0.4051 / $1.2231 | Buy Now |