Part Details for 3450013050 by Essentra Components
Overview of 3450013050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3450013050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3450013050-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/2-13 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.8001 / $1.8100 | Buy Now |
DISTI #
144-3450013050
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/2-13 Thread, 1/2 Lg, Knurled, Natural, Nylon RoHS: Compliant | 0 |
|
$0.8000 / $1.7500 | Order Now |
DISTI #
72045034
|
RS | Hex Socket Cap Screw, 1/2-13 Thread, 1/2 Lg | Essentra Components 3450013050 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7260 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/2-13 - Thread Length 12.7 mm (0.500 in) - Compatible Hex Key Size 9.5 mm (0.375 in) - Head Height 12.6 mm (0.496 in) RoHS: Compliant | 0 |
|
$0.2661 / $0.8653 | Buy Now |