Part Details for 3450-0-15-15-18-27-04-0 by Mill-Max Mfg Corp
Overview of 3450-0-15-15-18-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3450-0-15-15-18-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6288
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:3450 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 3450-0-15-15-18-27-04-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.0890 | Buy Now |
DISTI #
ED1195-ND
|
DigiKey | CONN PIN RCPT .037-.043 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1055 In Stock |
|
$0.3048 / $0.6500 | Buy Now |
DISTI #
575-3450015
|
Mouser Electronics | Circuit Board Hardware - PCB Pin Receptacle .037-.043 RoHS: Compliant | 20600 |
|
$0.3110 / $0.6400 | Buy Now |
DISTI #
70967918
|
RS | Circuit Board Hardware - PCB Pin Receptacle .037-.043 | Mill-Max 3450-0-15-15-18-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6300 | RFQ |
|
Future Electronics | 3450 Series Pin Receptacle DIMM Press-fit in 0.037 Mount ing hole RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5250 / $0.5700 | Buy Now |
|
Bisco Industries | 161 |
|
Buy Now | ||
DISTI #
000000000000404805
|
Sager | Circuit Board Hardware - PCB Pin Receptacle .037-.043 Min Qty: 1000 | 0 |
|
$0.2602 / $1.1600 | Buy Now |
Part Details for 3450-0-15-15-18-27-04-0
3450-0-15-15-18-27-04-0 CAD Models
3450-0-15-15-18-27-04-0 Part Data Attributes:
|
3450-0-15-15-18-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3450-0-15-15-18-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |