Part Details for 3450-0-15-00-00-00-04-0 by Mill-Max Mfg Corp
Overview of 3450-0-15-00-00-00-04-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34502M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 24 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34501M4-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 20 Pins, 2MHz Max Frequency (Non Promotion), , / | |
M34508G4GP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion) |
Price & Stock for 3450-0-15-00-00-00-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-3450015000000
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MNT PIN RECPT RoHS: Compliant | 0 |
|
$0.1930 / $0.4100 | Order Now |
Part Details for 3450-0-15-00-00-00-04-0
3450-0-15-00-00-00-04-0 CAD Models
3450-0-15-00-00-00-04-0 Part Data Attributes
|
3450-0-15-00-00-00-04-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
3450-0-15-00-00-00-04-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |