Part Details for 345-050-558-558 by EDAC Inc
Overview of 345-050-558-558 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345-050-558-558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7596
|
Newark | Card Edge Conn, Dual, 50Pos, Wire Wrap, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:50 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Right Angle, Product Range:345 Series Rohs Compliant: Yes |Edac 345-050-558-558 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $15.0900 | Buy Now |
DISTI #
151-345-050-558-558-ND
|
DigiKey | CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$15.0332 | Buy Now |
DISTI #
587-345-050-558-558
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$12.7900 / $13.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$10.6500 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$5.3100 / $14.3100 | Buy Now |
Part Details for 345-050-558-558
345-050-558-558 CAD Models
345-050-558-558 Part Data Attributes
|
345-050-558-558
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
345-050-558-558
EDAC Inc
Card Edge Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.86 inch | |
Body Length | 3.564 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.635 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 345-050-558-558
This table gives cross-reference parts and alternative options found for 345-050-558-558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 345-050-558-558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6D25WW29A3M399 | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 345-050-558-558 vs A6D25WW29A3M399 |
346-050-522-807 | EDAC Inc | $12.5409 | Card Edge Connector | 345-050-558-558 vs 346-050-522-807 |
C8D25DS29A1 | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 345-050-558-558 vs C8D25DS29A1 |
A7D25DS29D2M399 | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 345-050-558-558 vs A7D25DS29D2M399 |
A8D25DS29C2M399 | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 345-050-558-558 vs A8D25DS29C2M399 |
396-050-522-212 | EDAC Inc | $11.6186 | Card Edge Connector | 345-050-558-558 vs 396-050-522-212 |
A6D25DS29C2 | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 345-050-558-558 vs A6D25DS29C2 |
A7D25RA29E | Thomas & Betts | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 345-050-558-558 vs A7D25RA29E |
EW02501-SFD-DF | Foxconn | Check for Price | Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | 345-050-558-558 vs EW02501-SFD-DF |
346-050-556-212 | EDAC Inc | $8.9588 | Card Edge Connector | 345-050-558-558 vs 346-050-556-212 |