Part Details for 3448-8D50 by 3M Interconnect
Overview of 3448-8D50 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-8D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3882
|
Newark | Strain Relief, 50Way, Metal, Product Range:8250 Series, For Use With:8200 Series D Subminiature Connectors, D Sub Shell Size:Dd, Strain Relief Material:Stainless Steel, Cable Diameter Max:- Rohs Compliant: Yes |3M 3448-8D50 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9650 / $1.3000 | Buy Now |
DISTI #
28AC8952
|
Newark | De610057569 3448-8D50=Src/8250/8350/Dsub Rohs Compliant: Yes |3M 3448-8D50 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
MDSR50-ND
|
DigiKey | STRAIN RELIEF 50 POS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
452 In Stock |
|
$1.0725 / $2.0700 | Buy Now |
DISTI #
7000063097
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief 50 POS Stainless Steel - Bulk (Alt: 7000063097) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8381 / $0.8988 | Buy Now |
DISTI #
517-3448-8D50
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR RoHS: Compliant | 486 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
MMM7000063097
|
Heilind Electronics | 7000063097 DE610057569 SRC/8250/8350/DSUB | Americas - 0 in Stock |
|
$1.1669 / $1.2234 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP | 1410 |
|
$2.7750 / $5.5500 | Buy Now |
DISTI #
3448-8D50
|
TTI | D-Sub Tools & Hardware STRAIN RELIEF FOR 50P CNCTR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 184 In Stock |
|
$1.3400 / $1.8700 | Buy Now |
DISTI #
7000063097
|
Avnet Americas | Connector Accessories D-Subminiature Strain Relief 50 POS Stainless Steel - Bulk (Alt: 7000063097) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8381 / $0.8988 | Buy Now |