Part Details for 3448-8D15A by 3M Interconnect
Overview of 3448-8D15A by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3448-8D15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3879
|
Newark | Dsub Strain Relief 15Way Stainless Steel, Product Range:8200 Series, For Use With:8200 Series D Sub Connectors, D Sub Shell Size:Da, Strain Relief Material:Stainless Steel, Cable Diameter Max:-, Accessory Type:Strain Relief Rohs Compliant: Yes |3M 3448-8D15A (Alternate Part Number: 00054007675884 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1417 |
|
$0.6430 / $0.7600 | Buy Now |
DISTI #
28AC8951
|
Newark | De610058070 3448-8D15A=Src/8215/8315/Dsub Rohs Compliant: Yes |3M 3448-8D15A (Alternate Part Number: 00054007675884 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1297 |
|
$0.4220 | Buy Now |
DISTI #
MDSR15-ND
|
DigiKey | STRAIN RELIEF 15 POS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1680 In Stock |
|
$0.5170 / $0.8500 | Buy Now |
DISTI #
7000063099
|
Avnet Americas | Connector Accessories D-Sub Socket Strain Relief 15 POS Stainless Steel - Bulk (Alt: 7000063099) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1297 |
|
$0.4221 | Buy Now |
DISTI #
87F3879
|
Avnet Americas | Connector Accessories D-Sub Socket Strain Relief 15 POS Stainless Steel - Bulk (Alt: 87F3879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1417 Partner Stock |
|
$0.9450 / $1.2400 | Buy Now |
DISTI #
517-3448-8D15A
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF FOR 15P CNCTR RoHS: Compliant | 255 |
|
$0.5170 / $0.8500 | Buy Now |
DISTI #
MMM7000063099
|
Heilind Electronics | 7000063099 DE610058070 SRC/8215/8315/DSUB | Americas - 1389 in Stock1200 On Order |
|
$0.6463 / $0.8272 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 65 |
|
$2.0385 / $4.3680 | Buy Now |
|
Quest Components | 3448-8D15A | 42 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | 3448-8D15A | 56 |
|
$1.1345 / $2.2690 | Buy Now |
Part Details for 3448-8D15A
3448-8D15A CAD Models
3448-8D15A Part Data Attributes:
|
3448-8D15A
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-8D15A
3M Interconnect
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 8200 SERIES CONNECTOR |