-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Stainless Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
ISL23448WFRZ-TK | Renesas Electronics Corporation | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel | |
ISL23448WFRZ-T7A | Renesas Electronics Corporation | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDSR09-ND
|
DigiKey | STRAIN RELIEF 9 POS Min Qty: 1 Lead time: 10 Weeks Container: Bag | Limited Supply - Call |
|
$0.8700 | Buy Now |
DISTI #
7100135231
|
Avnet Americas | Connector Accessories D-Sub Socket Strain Relief 9 POS Stainless Steel - Bulk (Alt: 7100135231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3448-8D09A
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF FOR 9P CNCTR RoHS: Compliant | 3275 |
|
$0.3640 / $0.8900 | Buy Now |
DISTI #
MMM7100258646
|
Heilind Electronics | 3448-8D09A UU011451331 3M 3448-8D09A,ZUGENTLASTUNGSB | Americas - 1443 in Stock750 On Order |
|
$0.4330 / $0.5542 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 237 |
|
$1.8927 / $4.3680 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP, 9 POS | 187 |
|
$0.8195 / $1.6390 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP, 9 POS | 69 |
|
$2.7300 / $5.8500 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP, 9 POS | 52 |
|
$0.9834 / $1.6390 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP, 9 POS | 8 |
|
$0.8195 / $0.9834 | Buy Now |
|
Quest Components | STRAIN RELIEF CLIP, 9 POS | 8 |
|
$0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3448-8D09A
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-8D09A
3M Interconnect
Connector Accessory, Strain Relief, Stainless Steel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |