Part Details for 3448-6201 by 3M Interconnect
Overview of 3448-6201 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 3448-6201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1269
|
Newark | Strain Relief, 64Way, Polyester, Accessory Type:Strain Relief, For Use With:62C64 Or 62C96 Idc Flat Cable Din Socket Connectors, No. Of Positions:64Positions, Strain Relief Material:Pet (Polyester), Glass Filled Rohs Compliant: Yes |3M 3448-6201 (Alternate Part Number: 00051138332990 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 25 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 11 |
|
$3.1680 / $4.3200 | Buy Now |
Part Details for 3448-6201
3448-6201 CAD Models
3448-6201 Part Data Attributes
|
3448-6201
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-6201
3M Interconnect
Connector Accessory, Strain Relief,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: DIN 41612 | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |