There are no models available for this part yet.
Overview of 3448-4636 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 3448-4636 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05400735756
|
Avnet Americas | Connector Accessories 36 POS Strain Relief Stainless Steel Gray - Bulk (Alt: 05400735756) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-3448-4636
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 36P CNCTR RoHS: Compliant | 0 |
|
$2.4000 / $4.4500 | Order Now |
CAD Models for 3448-4636 by 3M Interconnect
Part Data Attributes for 3448-4636 by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
3M
|
Approvals
|
UL
|
Assembly Item Name
|
STRAIN RELIEF
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
STAINLESS STEEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|