Part Details for 3448-4620 by 3M Interconnect
Overview of 3448-4620 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
ISL23448WFRZ-TK | Renesas Electronics Corporation | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel | |
ISL23448WFRZ-T7A | Renesas Electronics Corporation | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), QFN, /Reel |
Price & Stock for 3448-4620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4016
|
Newark | Strain Relief, 20Way, Stainless Steel, Accessory Type:Strain Relief, For Use With:4600 Series Wiremount Plug Connectors, No. Of Positions:20Positions, Strain Relief Material:Stainless Steel, Product Range:3448 Series Rohs Compliant: Yes |3M 3448-4620 (Alternate Part Number: 00054007357506 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
MPSR20-ND
|
DigiKey | STRAIN RELIEF 20 POS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
105 In Stock |
|
$1.1632 / $2.2400 | Buy Now |
DISTI #
7000057885
|
Avnet Americas | Connector Accessories 20 POS Strain Relief Stainless Steel Gray - Bulk (Alt: 7000057885) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0529 / $1.1516 | Buy Now |
DISTI #
517-3448-4620
|
Mouser Electronics | Headers & Wire Housings 20P STRAIN RELIEF FOR .100" PLUG RoHS: Compliant | 853 |
|
$1.1600 / $2.2000 | Buy Now |
DISTI #
MMM7000057885
|
Heilind Electronics | 7000057885 80610171946 20/SRCPLUG | Americas - 0 in Stock |
|
$1.2655 / $1.3058 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
3448-4620
|
TTI | Headers & Wire Housings 20P STRAIN RELIEF FOR .100" PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 799 In Stock |
|
$1.3100 / $2.1900 | Buy Now |
Part Details for 3448-4620
3448-4620 CAD Models
3448-4620 Part Data Attributes
|
3448-4620
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-4620
3M Interconnect
Strain Relief; No. of Contacts:20; Contact Termination:Cable RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |