Part Details for 3448-3040 by 3M Interconnect
Overview of 3448-3040 by 3M Interconnect
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-134-4.8L | Coilcraft Inc | General Purpose Inductor, 134uH, 1 Element, ROHS COMPLIANT | |
LTC3448EMS8E#TRPBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc | |
LTC3448EDD#PBF | Analog Devices | 1.5MHz/2.25MHz, 600mA Sync Buc |
Price & Stock for 3448-3040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4672
|
Newark | Strain Relief, 40Way, Plastic, Accessory Type:Strain Relief, For Use With:3M Idc Socket 3417, No. Of Positions:40Positions, Strain Relief Material:Plastic, Product Range:3448 Series, No. Of Contacts:40Contacts Rohs Compliant: Yes |3M 3448-3040 (Alternate Part Number: 00054007307037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3984 |
|
$0.7710 / $1.6300 | Buy Now |
DISTI #
MSSR40-ND
|
DigiKey | STRAIN RELIEF 40 CONT SOCK CONN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
392 In Stock |
|
$0.5946 / $1.1900 | Buy Now |
DISTI #
46F4672
|
Avnet Americas | Connector Accessories Strain Relief 40 POS Polyester Gray - Bulk (Alt: 46F4672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 3986 Partner Stock |
|
$1.0900 / $1.6300 | Buy Now |
DISTI #
7100252575
|
Avnet Americas | Connector Accessories Strain Relief 40 POS Polyester Gray - Bulk (Alt: 7100252575) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000005904
|
Avnet Americas | Connector Accessories Strain Relief 40 POS Polyester Gray (Alt: 7000005904) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
517-3448-3040
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 40P CNCTR RoHS: Compliant | 3382 |
|
$0.5660 / $1.0800 | Buy Now |
DISTI #
MMM7100252575
|
Heilind Electronics | Americas - 5250 in Stock |
|
$0.6344 / $0.8120 | Buy Now | |
|
Onlinecomponents.com | 3M 3448-3040 Strain relief 40p to flat cable connector 10903-8 RoHS: Compliant |
68 In Stock |
|
$0.1540 / $0.1969 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 493 |
|
$0.6142 / $1.7550 | Buy Now |
|
Quest Components | 3448-3040 | 320 |
|
$0.8190 / $2.3400 | Buy Now |
Part Details for 3448-3040
3448-3040 CAD Models
3448-3040 Part Data Attributes
|
3448-3040
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3448-3040
3M Interconnect
Connector Accessory, Strain Relief, PBT-Polyester, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | PBT-POLYESTER |
Alternate Parts for 3448-3040
This table gives cross-reference parts and alternative options found for 3448-3040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3448-3040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3448-2040 | CONNECTOR ACCESSORY | 3M Electronics | 3448-3040 vs 3448-2040 |
3448-3040 | CONNECTOR ACCESSORY, STRAIN RELIEF, PBT-POLYESTER, ROHS COMPLIANT | 3M Electronics | 3448-3040 vs 3448-3040 |