There are no models available for this part yet.
Overview of 3448-2014 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 3448-2014 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H9792
|
Newark | 80610153126 3448-2014=14/Metalsrc(3385Skt) Rohs Compliant: Yes |3M 3448-2014 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.0700 | Buy Now | |
DISTI #
3448-2014-ND
|
DigiKey | CONN STRAIN RELIEF 14POS METAL Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$2.8512 | Buy Now | |
DISTI #
7010348441
|
Avnet Americas | Connector Accessories Strain Relief 14 POS Stainless Steel - Bulk (Alt: 7010348441) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7362 / $1.9761 | Buy Now | |
DISTI #
517-3448-2014
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF FOR 14P CNCTR RoHS: Compliant | 0 |
|
$2.2900 / $3.5300 | Order Now | |
DISTI #
MMM7010348441
|
Heilind Electronics | 7010348441 80610153126 14/METALSRC(3385SKT) | Americas - 0 in Stock |
|
$2.1715 / $2.3525 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, STAINLESS STEEL | 250 |
|
$1.8525 / $4.2750 | Buy Now |
CAD Models for 3448-2014 by 3M Interconnect
Part Data Attributes for 3448-2014 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Assembly Item Name
|
STRAIN RELIEF
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STAINLESS STEEL
|
Alternate Parts for 3448-2014
This table gives cross-reference parts and alternative options found for 3448-2014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3448-2014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3448-2014 | CONNECTOR ACCESSORY | 3M Electronics | 3448-2014 vs 3448-2014 |