Part Details for 34450A by Agilent Technologies Inc
Overview of 34450A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W1864
|
Newark | Multimeter, Digital, Auto/Manual, 5-1/2 Digit, No. Of Digits:5.5, Dmm Connectivity:Gpib, Rs232, Usb, Current Measure Ac Max:10A, Voltage Measure Ac Max:750V, Resistance Measure Max:0.1Gohm, Product Range:-, Current Measure Dc Max:10Arohs Compliant: Yes |Keysight Technologies 34450A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1,141.0000 | Buy Now |
DISTI #
70254104
|
RS | Digital Multimeter 5.5 Digit | Keysight Technologies 34450A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$1,138.0000 | Buy Now |