Part Details for 3445 HEYCO by Heyco
Overview of 3445 HEYCO by Heyco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
344-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 5.55mm, Header | |
344-5010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, 3.55mm, Header | |
344-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, open, 3.55mm, Header |
Price & Stock for 3445 HEYCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERIES-35 LIQUID TIGHT CORDGRIPS, PG 7, GRAY W/NUT | 3 |
|
$1.1400 | Buy Now |