Part Details for 3443R-94K by API Delevan
Overview of 3443R-94K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Telecommunications
Automotive
Price & Stock for 3443R-94K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3443R-94K-ND
|
DigiKey | FIXED IND 10MH 330MA 14.2 OHM TH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2238 | Buy Now |
DISTI #
807-3443R-94K
|
Mouser Electronics | Power Inductors - Leaded 10mH 10% 330mA Molded Choke Pwr Ind RoHS: Compliant | 0 |
|
$15.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$16.3700 | Buy Now |
Part Details for 3443R-94K
3443R-94K CAD Models
3443R-94K Part Data Attributes
|
3443R-94K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3443R-94K
API Delevan
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, 8751, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 14.2 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.02 mm | |
Lead Length | 9.54 mm | |
Lead Spacing | 12.72 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.27 mm | |
Package Length | 22.14 mm | |
Package Style | Radial | |
Package Width | 13.1 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.33 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |