Part Details for 344113-1 by TE Connectivity
Overview of 344113-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 344113-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7344
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Econoseal Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp Econoseal Series Automotive Housing Rohs Compliant: Yes |Amp Te Connectivity 344113-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 219 |
|
$0.6550 | Buy Now |
DISTI #
18AH0263
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Econoseal Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp Econoseal Series Automotive Housing Rohs Compliant: Yes |Amp Te Connectivity 344113-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.4440 | Buy Now |
DISTI #
22J0577
|
Newark | Wire To Board Recpt Cont. Rohs Compliant: Yes |Amp Te Connectivity 344113-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 | Buy Now |
DISTI #
17-344113-1CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23939 In Stock |
|
$0.4015 / $0.6300 | Buy Now |
DISTI #
344113-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 344113-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 44 Weeks, 2 Days Container: Reel | 0 |
|
$0.4256 | Buy Now |
DISTI #
571-344113-1
|
Mouser Electronics | Automotive Connectors .070 RECPT CONTACT Reel of 6000 RoHS: Compliant | 48000 |
|
$0.4310 / $0.4540 | Buy Now |
DISTI #
571-344113-1-MR
|
Mouser Electronics | Automotive Connectors .070 RECPT CONTACT Reel of 1000 RoHS: Compliant | 4000 |
|
$0.4840 | Buy Now |
DISTI #
571-344113-1-CT
|
Mouser Electronics | Automotive Connectors .070 RECPT CONTACT Cut Strip of 100 RoHS: Compliant | 800 |
|
$0.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.3870 | Buy Now |
DISTI #
AMP344113-1
|
Heilind Electronics | WIRE TO BOARD RECPT CONT. | Americas - 0 in Stock |
|
$0.4723 | Buy Now |