-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 WAY HEADER WIRE TO BD.FOR E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8948
|
Newark | Connector, Header, 36Pos, 3Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:36Contacts, Gender:Header, Product Range:Econoseal Iii 70 Series, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 344108-1 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$20.7600 | Buy Now |
DISTI #
74T0684
|
Newark | Connector, Header, 36Pos, 3Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Econoseal Iii 70 Series Rohs Compliant: Yes |Amp Te Connectivity 344108-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$12.1100 | Buy Now |
DISTI #
A105044-ND
|
DigiKey | CONN HEADER R/A 36POS 5MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
148 In Stock |
|
$19.9590 / $21.4300 | Buy Now |
DISTI #
344108-1
|
Avnet Americas | Conn Power HDR 36 POS 5mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 344108-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 702 |
|
$18.9200 | Buy Now |
DISTI #
74T0684
|
Avnet Americas | Conn Power HDR 36 POS 5mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 74T0684) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$20.2500 / $24.6100 | Buy Now |
DISTI #
571-344108-1
|
Mouser Electronics | Automotive Connectors 36 WAY HEADER WIRE TO BD.FOR E RoHS: Compliant | 825 |
|
$22.0900 / $29.8200 | Buy Now |
DISTI #
V99:2348_11897735
|
Arrow Electronics | Conn Header HDR 36 POS 5mm Solder RA Thru-Hole 36 Terminal 1 PortTray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2204 | Americas - 155 |
|
$19.4900 | Buy Now |
|
Future Electronics | Econoseal III 36 Position Through-Hole Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 41 Weeks Container: Tray | 135Tray |
|
$18.5500 / $19.0800 | Buy Now |
DISTI #
AMP344108-1
|
Heilind Electronics | 36 WAY HEADER WIRE TO BD.FOR E | Americas - 0 in Stock |
|
$23.4814 / $23.8318 | Buy Now |
|
Onlinecomponents.com | 36 WAY HEADER WIRE TO BD.FOR E RoHS: Compliant |
92 In Stock |
|
$17.7700 / $29.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
344108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344108-1
TE Connectivity
36 WAY HEADER WIRE TO BD.FOR E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ECONOSEAL III SERIES | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.909 inch | |
Body Depth | 1.909 inch | |
Body Length | 2.787 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |