Part Details for 344085-1 by TE Connectivity
Overview of 344085-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 344085-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344085-1-ND
|
DigiKey | CONN LOCK PLATE FOR ECONOSEALIII Min Qty: 25000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2177 | Buy Now |
DISTI #
344085-1
|
Avnet Americas | Connector Accessories Double-Lock Plate 8 POS White - Bag (Alt: 344085-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2308 | Buy Now |
DISTI #
571-344085-1
|
Mouser Electronics | Automotive Connectors 8W REC ANTI-BACKOUT RoHS: Compliant | 85 |
|
$0.2170 / $0.5700 | Buy Now |
DISTI #
AMP344085-1
|
Heilind Electronics | 8W RECP. ANTI-BACKOUT | Americas - 0 in Stock |
|
$0.2562 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 8W RECP. ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.2162 / $0.5922 | Buy Now |
DISTI #
AMP344085-1
|
Interstate Connecting Components | 8W RECP. ANTI-BACKOUT | 0 |
|
$0.2562 / $0.2600 | Buy Now |
DISTI #
344085-1
|
Avnet Abacus | Connector Accessories Double-Lock Plate 8 POS White (Alt: 344085-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8W RECP. ANTI-BACKOUT RoHS: Compliant | 0 |
|
$0.2162 / $0.5922 | Buy Now |
Part Details for 344085-1
344085-1 CAD Models
344085-1 Part Data Attributes
|
344085-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
344085-1
TE Connectivity
8 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.087 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |