Part Details for 34406 010100 by Belden Inc
Overview of 34406 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34406 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1220
|
Newark | #6 Str Cspe 105C 600V/ Black Rohs Compliant: Yes |Belden 34406 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$903.6100 / $973.5300 | Buy Now |
DISTI #
BEL4679-100-ND
|
DigiKey | HOOK-UP STRND 6AWG 300V BLK Min Qty: 100 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.0399 | Buy Now |
DISTI #
566-34406010100
|
Mouser Electronics | Hook-up Wire #6 STR CSPE 105C 600V RoHS: Compliant | 0 |
|
$848.3900 / $874.5600 | Order Now |
DISTI #
71377460
|
RS | Hook-Up Wire, UL3193, 6Awg TC, CSPE, 600V, Black | Belden 34406 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$806.7300 | RFQ |