Part Details for 343P100 by Honeywell Sensing and Control / Clarostat
Results Overview of 343P100 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
343P100 Information
343P100 by Honeywell Sensing and Control / Clarostat is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 343P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole RoHS: Compliant |
101 In Stock |
|
$12.5700 / $78.1600 | Buy Now |
DISTI #
000000000000771242
|
Sager | Trimmer Resistors - Through Hole 100Ohm,0.75W,20Turns RECT. BODY,TRIMMER | 0 |
|
Buy Now |
Part Details for 343P100
343P100 CAD Models
343P100 Part Data Attributes
|
343P100
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
343P100
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |